-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, 3.6ohm, Surface Mount, CHIP, 1206, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M2298
|
Newark | Fuse, Ptc Resettable, 30V, 125Ma, 1206, Pptc Case Style:1206 (3216 Metric), Product Range:Polyswitch 1206L Series, Voltage Rating:30Vdc, Holding Current:125Ma, Tripping Current:290Ma, Time To Trip:0.2S, Current Rating Max:100A Rohs Compliant: Yes |Littelfuse 1206L012WR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1572 |
|
$0.2250 / $0.4990 | Buy Now |
DISTI #
25R5642
|
Newark | Fuse, Resettable, 1206, 30V, 125Ma, Thermistor Mounting:Smd, Product Range:Polyfuse 1206L Series, Holding Current:125Ma, Tripping Current:290Ma, Voltage Rating:30Vdc, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Rohs Compliant: Yes |Littelfuse 1206L012WR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 16377 |
|
$0.2250 / $0.4990 | Buy Now |
DISTI #
28X2632
|
Newark | Fuse, Ptc Resettable, 30V, 125Ma, 1206, Full Reel, Pptc Case Style:1206 (3216 Metric), Product Range:Polyswitch 1206L Series, Voltage Rating:30Vdc, Holding Current:125Ma, Tripping Current:290Ma, Time To Trip:0.2S, Resistance:3.6Ohm Rohs Compliant: Yes |Littelfuse 1206L012WR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1930 / $0.2040 | Buy Now |
DISTI #
F2864CT-ND
|
DigiKey | PTC RESET FUSE 30V 125MA 1206 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
86456 In Stock |
|
$0.1815 / $0.4900 | Buy Now |
DISTI #
576-1206L012WR
|
Mouser Electronics | Resettable Fuses - PPTC 30V 1206 .125A SURF MOUNT RoHS: Compliant | 22103 |
|
$0.1810 / $0.4800 | Buy Now |
DISTI #
70519386
|
RS | Fuse, 0.125A Surface Mount, Resettable, 30 V dc | Littelfuse 1206L012WR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3924 |
|
$0.3920 / $0.4900 | Buy Now |
|
Future Electronics | 1206L Series 1206 30 V 0.125 A Surface Mount POLY-FUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 222000Reel |
|
$0.1380 / $0.1480 | Buy Now |
|
Future Electronics | 1206L Series 1206 30 V 0.125 A Surface Mount POLY-FUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 15000Reel |
|
$0.1930 / $0.2050 | Buy Now |
|
Future Electronics | 1206L Series 1206 30 V 0.125 A Surface Mount POLY-FUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 97Cut Tape/Mini-Reel |
|
$0.3800 / $0.6200 | Buy Now |
|
Future Electronics | 1206L Series 1206 30 V 0.125 A Surface Mount POLY-FUSE® Resettable PTC RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1310 / $0.1410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1206L012WR
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1206L012WR
Littelfuse Inc
PTC Resettable Fuse, 3.6ohm, Surface Mount, CHIP, 1206, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | LITTELFUSE | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.45 mm | |
Package Length | 3.4 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.8 mm | |
Packing Method | TR, 7 INCH | |
Reference Standard | CUL; TUV; UL | |
Resistance | 1.5 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 30 V |