Part Details for 12047662 by Aptiv PLC
Overview of 12047662 by Aptiv PLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 12047662
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC8676
|
Newark | Housing, Rcpt, 2Pos, 14A, Pa 6.6, Black, Product Range:Metri-Pack 150 Series, Gender:Receptacle, No. Of Positions:2Ways, For Use With:Aptiv Metri-Pack 150 Series 10247883 Contact, Connector Body Material:Nylon 6.6 (Polyamide 6.6) Rohs Compliant: Yes |Aptiv/delphi 12047662 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1158 |
|
$0.2110 / $0.3830 | Buy Now |
DISTI #
829-12047662
|
Mouser Electronics | Automotive Connectors 2 Way F M/P 150 Unsealed RoHS: Compliant | 14020 |
|
$0.4540 / $1.1400 | Buy Now |
|
Quest Components | 2 CONTACT(S), FEMALE, COMBINATION LINE CONNECTOR, CRIMP | 7840 |
|
$0.3750 / $1.2500 | Buy Now |
DISTI #
12047662
|
TTI | Automotive Connectors 2 Way F M/P 150 Unsealed RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Each |
Americas - 30000 In Stock |
|
$0.1960 | Buy Now |
DISTI #
12047662-B
|
TTI | Automotive Connectors CON MP 150 2W FEM RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 4300 In Stock |
|
$0.4070 | Buy Now |
DISTI #
12047662
|
Avnet Abacus | Conn Housing F 2 POS 3.5mm ST Cable Mount (Alt: 12047662) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 12047662
12047662 CAD Models
12047662 Part Data Attributes:
|
12047662
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12047662
Aptiv PLC
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Plug,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Additional Feature | COMPITABLE CONTACT: 12047883 | |
Body Breadth | 0.343 inch | |
Body Depth | 0.669 inch | |
Body Length | 0.325 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Gender | FEMALE | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | NYLON | |
MIL Conformance | NO | |
Mating Information | 12047663 | |
Mixed Contacts | NO | |
Mounting Option 1 | DETENT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Shell Material | POLYAMIDE66 | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |