Part Details for 1203110 by Phoenix Contact
Overview of 1203110 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1203110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2281-ND
|
DigiKey | TOOL HAND CRIMPER PNEUM 14-24AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$600.0900 | Buy Now |
DISTI #
651-1203110
|
Mouser Electronics | Crimpers / Crimping Tools ZAP 25 PNEUMATIC CRIMPING TOOL | 1 |
|
$600.0800 | Buy Now |
|
Onlinecomponents.com | Pneumatic crimping pliers - for ferrules in accordance with DIN 46228-1: 1992-08 and DIN 46228-4: 1990-09 - for conductor cross section 0.25 - 2.5 mm² RoHS: Compliant | 2 Factory Stock |
|
$628.8000 / $685.9600 | Buy Now |
DISTI #
000000000000179972
|
Sager | Crimpers / Crimping Tools ZAP 25 PNEUMATIC CRIMPING TOOL Min Qty: 1 | 0 |
|
$834.9100 / $923.2100 | Buy Now |
|
Dynamic Solutions GmbH | Crimping tool, pneumatic | 500 |
|
RFQ | |
|
Master Electronics | Pneumatic crimping pliers - for ferrules in accordance with DIN 46228-1: 1992-08 and DIN 46228-4: 1990-09 - for conductor cross section 0.25 - 2.5 mm² RoHS: Compliant | 2 Factory Stock |
|
$628.8000 / $685.9600 | Buy Now |