Part Details for 120253-0069 by Molex
Overview of 120253-0069 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 120253-0069
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1202530069
|
Avnet Americas | Contrinex Inductive Sensor M30 Housing 22mm Operating Distance Quasi-Embeddable NPN NC 2m 3-Wire PVC Cable - Bulk (Alt: 1202530069) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-120253-0069
|
Mouser Electronics | Proximity Sensors M30 Hsg 22mm OD NPN NC 2m 3W RoHS: Compliant | 0 |
|
$98.1900 / $105.2100 | Order Now |