Part Details for 1201F-0200-360 by TE Connectivity
Overview of 1201F-0200-360 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1201F-0200-360
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-1201F-0200-360-ND
|
DigiKey | 1201F ACCELEROMETER Min Qty: 5 Lead time: 46 Weeks Container: Bulk | Temporarily Out of Stock |
|
$407.1400 | Buy Now |
DISTI #
1201F-0200-360
|
Avnet Americas | 1201F ACCELEROMETER - Bulk (Alt: 1201F-0200-360) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$345.9406 / $416.3014 | Buy Now |
DISTI #
TSS1201F-0200-360
|
Heilind Electronics | 1201F ACCELEROMETER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 1201F ACCELEROMETER | 0 |
|
$341.1800 / $476.4000 | Buy Now |
DISTI #
1201F-0200-360
|
Avnet Americas | 1201F ACCELEROMETER - Bulk (Alt: 1201F-0200-360) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$345.9406 / $416.3014 | Buy Now |
DISTI #
TSS1201F-0200-360
|
Interstate Connecting Components | 1201F ACCELEROMETER | 0 |
|
Buy Now | |
DISTI #
000000000007150050
|
Sager | Thick Film Resistors - SMD ACCEL-MV PLUG & PLAY Min Qty: 1 | 0 |
|
$390.8900 / $412.9200 | Buy Now |
|
Master Electronics | 1201F ACCELEROMETER | 0 |
|
$341.1800 / $476.4000 | Buy Now |
Part Details for 1201F-0200-360
1201F-0200-360 CAD Models
1201F-0200-360 Part Data Attributes:
|
1201F-0200-360
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1201F-0200-360
TE Connectivity
Accelerometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Linearity (%) | 1 % | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Sensitivity (mV/G) | 0.9 mV/G | |
Sensors/Transducers Type | ACCELEROMETER | |
Surface Mount | NO |