Part Details for 12015952 by Aptiv PLC
Overview of 12015952 by Aptiv PLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12015952
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
829-12015952
|
Mouser Electronics | Automotive Connectors 1P FEMALE MED GRAY 480 SERIES 42 AMPS RoHS: Compliant | 2768 |
|
$0.5110 / $0.9100 | Buy Now |
DISTI #
VDP:6627_25465738
|
Arrow Electronics | Conn Housing RCP 1 POS Crimp ST Cable Mount Gray RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 8 Weeks | Americas - 43200 |
|
$0.1034 / $0.2430 | Buy Now |
DISTI #
79935345
|
Verical | Conn Housing RCP 1 POS Crimp ST Cable Mount Gray RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 | Americas - 43200 |
|
$0.1034 / $0.2430 | Buy Now |
DISTI #
12015952-B
|
TTI | Automotive Connectors CON MP 480 1W FEM RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Each |
Americas - 800 In Stock |
|
$0.3200 | Buy Now |
DISTI #
12015952
|
TTI | Automotive Connectors 1P FEMALE MED GRAY 480 SERIES 42 AMPS RoHS: Compliant pbFree: Pb-Free Min Qty: 3600 Package Multiple: 3600 Container: Each |
Americas - 3600 In Stock |
|
$0.1600 | Buy Now |
DISTI #
12015952
|
Power and Signal Group | 1 Way Medium Gray Metri-Pack 480 Unsealed Female Connector, Max Current 42 amps | 43200 |
|
$0.1367 | RFQ |
Part Details for 12015952
12015952 CAD Models
12015952 Part Data Attributes:
|
12015952
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
12015952
Aptiv PLC
Combination Line Connector, 1 Contact(s), Female, Crimp Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Additional Feature | COMPATIBLE CONTACTS: 12084595; 12052221; 12124304; 12015860 | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | 12015987 | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |