Part Details for 1201150054 by Molex
Overview of 1201150054 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1201150054
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P6233
|
Newark | Mic Mpis 8 Port 5M Cable |Molex 1201150054 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$484.5700 / $484.5800 | Buy Now |
DISTI #
WM23840-ND
|
DigiKey | MIC MPIS 8 PORT 5M CABLE Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
1 In Stock |
|
$415.2550 / $421.1000 | Buy Now |
DISTI #
1201150054
|
Avnet Americas | MPIS Micro-Change M12 Passive Junction Box Side Mount 8 Port LED for PNP Sensor PVC 5m Cable Length - Bulk (Alt: 1201150054) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1201150054
|
Mouser Electronics | Specialized Cables MIC MPIS 8 PORT 5M CABLE RoHS: Compliant | 0 |
|
$435.3300 / $459.6500 | Order Now |
DISTI #
MOL120115-0054
|
Heilind Electronics | MIC MPIS 8 PORT 5M CABLE 803P801 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
120115-0054
|
TTI | Sensor Cables / Actuator Cables MICRO-CHANGE MOLDED JUNCT BOX Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$418.6700 | Buy Now |
Part Details for 1201150054
1201150054 CAD Models
1201150054 Part Data Attributes:
|
1201150054
Molex
Buy Now
|
Compare Parts:
1201150054
Molex
|
Samacsys Manufacturer | Molex |