Part Details for 1201150050 by Molex
Overview of 1201150050 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1201150050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P6230
|
Newark | Mic Mpis 6 Port W/Mini Conn. |Molex 1201150050 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$314.8300 / $337.8000 | Buy Now |
DISTI #
1201150050-ND
|
DigiKey | MIC MPIS 6 PORT W/MINI CONN. Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
3 In Stock |
|
$341.1984 / $350.9500 | Buy Now |
DISTI #
1201150050
|
Avnet Americas | MPIS Micro-Change M12 Passive Junction Box Side Mount 6 Port LED for PNP Sensor with Mini-Change 8 Pole Connector 0.3m Cable Length - Bulk (Alt: 1201150050) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1201150050
|
Mouser Electronics | Sensor Cables / Actuator Cables MIC MPIS 6 PORT W/MINI CONN. | 0 |
|
$346.0700 | Order Now |
DISTI #
MOL120115-0050
|
Heilind Electronics | MIC MPIS 6 PORT W/MINI CONN. 803P602 | Americas - 0 in Stock |
|
Buy Now |
Part Details for 1201150050
1201150050 CAD Models
1201150050 Part Data Attributes:
|
1201150050
Molex
Buy Now
Datasheet
|
Compare Parts:
1201150050
Molex
Junction Boxes,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |