Part Details for 1200850014 by Molex
Overview of 1200850014 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1200850014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1200850014-ND
|
DigiKey | CONN PLUG FMALE 5POS GOLD SCREW Min Qty: 1 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$32.7700 / $34.8000 | Buy Now |
DISTI #
WM16457-ND
|
DigiKey | CONN PLUG FMALE 5POS GOLD SCREW Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.4829 / $41.1600 | Buy Now |
DISTI #
1200850014
|
Avnet Americas | 1200850014 - Bulk (Alt: 1200850014) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200850014
|
Mouser Electronics | Circular Metric Connectors M12U ATTACHABLE 5P FP ST RoHS: Compliant | 11 |
|
$29.7400 / $35.8500 | Buy Now |
DISTI #
MOL120085-0014
|
Heilind Electronics | M12U ATTACHABLE 5P FP ST WA5000-32 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
22134360
|
Verical | Conn M12 Circular SKT 5 POS ST Cable Mount 5 Terminal 1 Port Ultra-Lock® Min Qty: 3 Package Multiple: 1 | Americas - 23 |
|
$28.9900 / $30.7900 | Buy Now |
DISTI #
65685328
|
Verical | Conn M12 Circular SKT 5 POS ST Cable Mount 5 Terminal 1 Port Ultra-Lock® Min Qty: 3 Package Multiple: 1 | Americas - 20 |
|
$28.9900 / $30.7900 | Buy Now |
DISTI #
Molex 1200850014
|
PEI Genesis | Circular Connector | 43 |
|
Buy Now |
Part Details for 1200850014
1200850014 CAD Models
1200850014 Part Data Attributes
|
1200850014
Molex
Buy Now
Datasheet
|
Compare Parts:
1200850014
Molex
CONN PLUG FMALE 5POS GOLD SCREW
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |