Part Details for 1200668389 by Molex
Overview of 1200668389 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1200668389
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1200668389-ND
|
DigiKey | CBL CIRC 4POS MALE TO FEM 0.98' Min Qty: 2 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
245 In Stock |
|
$36.6100 / $38.9000 | Buy Now |
DISTI #
1200668389-ND
|
DigiKey | CBL CIRC 4POS MALE TO FEM 0.98' Min Qty: 2 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.7858 | Buy Now |
DISTI #
1200668389
|
Avnet Americas | Micro-Change Single Keyway Double-Ended Cordset 3 Position Female Straight to Male Straight 22 AWG PUR/PVC 0.3m - Bulk (Alt: 1200668389) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200668389
|
Mouser Electronics | Sensor Cables / Actuator Cables MMC-4P-F/MM-ST/ST-0.3M-PUR(LINK) | 0 |
|
$33.8300 / $34.8300 | Order Now |
DISTI #
42798447
|
Verical | Cable Assembly Circular 0.3m 22AWG M12 Circular to M12 Circular 4 to 3 Straight to Straight Min Qty: 2 Package Multiple: 1 | Americas - 179 |
|
$32.3900 / $34.4100 | Buy Now |
DISTI #
65686659
|
Verical | Cable Assembly Circular 0.3m 22AWG M12 Circular to M12 Circular 4 to 3 Straight to Straight Min Qty: 2 Package Multiple: 1 | Americas - 66 |
|
$32.3900 / $34.4100 | Buy Now |
DISTI #
1200668389
|
Avnet Americas | Micro-Change Single Keyway Double-Ended Cordset 3 Position Female Straight to Male Straight 22 AWG PUR/PVC 0.3m - Bulk (Alt: 1200668389) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1200668389
|
PEI Genesis | Cable Assembly | 245 |
|
Buy Now | |
DISTI #
10202980
|
TestEquity LLC | Molex 1200668389 Micro-Change (M12) Double-Ended Cordset, 4 Pole Female (Straight) to 3 Pole Male (Straight), Unshielded PUR Cable, 0.30m (11.81") Length | 245 |
|
$38.9100 | Buy Now |
Part Details for 1200668389
1200668389 CAD Models
1200668389 Part Data Attributes:
|
1200668389
Molex
Buy Now
Datasheet
|
Compare Parts:
1200668389
Molex
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Molex | |
Connector Side1 | M12 | |
Connector Side2 | M12 | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 4.8 mm | |
IEC Conformance | NO | |
Jacket Material | POLYURETHANE | |
Length | 0.3 mm | |
MIL Conformance | NO | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 4 A | |
Rated Voltage | 250 V | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |