Part Details for 1200659523 by Molex
Overview of 1200659523 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1200659523
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK7675
|
Newark | Sensor Cord, 5P M12 R/A Rcpt-Free End/2M Rohs Compliant: Yes |Molex 1200659523 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$24.1900 / $37.3200 | Buy Now |
DISTI #
900-1200659523-ND
|
DigiKey | CBL CIRC 5POS FEM TO WIRE 6.56' Min Qty: 12 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.5358 | Buy Now |
DISTI #
1200659523
|
Avnet Americas | Cable Assembly WSOR 2m 22AWG 5POS Micro-Change RA M12 Circular RCP - Bulk (Alt: 1200659523) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200659523
|
Mouser Electronics | Sensor Cables / Actuator Cables CSE M12 5P AC FE 90 WSOR 2M SE UNSH BK RoHS: Compliant | 0 |
|
$35.1800 / $35.5300 | Order Now |
DISTI #
MOL120065-9523
|
Heilind Electronics | CSE M12 5P AC FE 90 WSOR 2M SE UNSH BK | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1200659523
|
Avnet Americas | Cable Assembly WSOR 2m 22AWG 5POS Micro-Change RA M12 Circular RCP - Bulk (Alt: 1200659523) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1200659523
|
Avnet Abacus | Cable Assembly WSOR 2m 22AWG 5POS Micro-Change RA M12 Circular RCP (Alt: 1200659523) RoHS: Compliant Min Qty: 12 Package Multiple: 4 Lead time: 0 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4122364
|
element14 Asia-Pacific | SENSOR CORD, 5P M12 R/A RCPT-FREE END/2M RoHS: Compliant Min Qty: 1 Container: Each | 8 |
|
$14.2225 | Buy Now |
DISTI #
4122364
|
Farnell | SENSOR CORD, 5P M12 R/A RCPT-FREE END/2M RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 8 |
|
$9.6435 / $10.9585 | Buy Now |
DISTI #
10202729
|
TestEquity LLC | Molex 1200659523 Micro-Change (M12) Single-Ended Cordset with Knurled Hexnut, 5 Poles, Female (90 Deg.) to Pigtail, 22 AWG, Black TPU WSOR Cable, 2.0m (6.56 ft.) Length | 0 |
|
$34.0700 | Buy Now |
Part Details for 1200659523
1200659523 CAD Models
1200659523 Part Data Attributes:
|
1200659523
Molex
Buy Now
Datasheet
|
Compare Parts:
1200659523
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |