Part Details for 1200010665 by Molex
Overview of 1200010665 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1200010665
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1200010665
|
Avnet Americas | Micro-Change Single Keyway Single-Ended Cordset 4 Position Female Straight PVC 3m - Bulk (Alt: 1200010665) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1200010665
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 S/End 4P F ST PVC 3M Kuramo KRL-45 | 0 |
|
$35.9200 / $36.7400 | Order Now |
DISTI #
42797225
|
Verical | M12 S/End 4P F ST PVC 3M Min Qty: 2 Package Multiple: 1 | Americas - 6 |
|
$42.6900 / $44.8300 | Buy Now |
DISTI #
67587951
|
Verical | M12 S/End 4P F ST PVC 3M Min Qty: 2 Package Multiple: 1 | Americas - 6 |
|
$42.6900 / $44.8300 | Buy Now |
DISTI #
1200010665
|
Avnet Americas | Micro-Change Single Keyway Single-Ended Cordset 4 Position Female Straight PVC 3m - Bulk (Alt: 1200010665) Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
DISTI #
Molex 1200010665
|
PEI Genesis | Circular Connector | 12 |
|
Buy Now |
Part Details for 1200010665
1200010665 CAD Models
1200010665 Part Data Attributes:
|
1200010665
Molex
Buy Now
Datasheet
|
Compare Parts:
1200010665
Molex
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |