Part Details for 12.87867 by Geyer Electronic E K
Overview of 12.87867 by Geyer Electronic E K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12.87867
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 4.0 MHZ QUARTZ SMD KX-KT 16PF, 50/100/120 -40°C TO +85°C | 875 |
|
$0.1920 / $0.4000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 11010 |
|
RFQ |
Part Details for 12.87867
12.87867 CAD Models
12.87867 Part Data Attributes:
|
12.87867
Geyer Electronic E K
Buy Now
Datasheet
|
Compare Parts:
12.87867
Geyer Electronic E K
Parallel - Fundamental Quartz Crystal, 4MHz Nom, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GEYER ELECTRONIC | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Samacsys Manufacturer | Geyer | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 16 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 4 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L11.4XB4.5XH4.2 (mm)/L0.449XB0.177XH0.165 (inch) | |
Series Resistance | 120 Ω | |
Surface Mount | YES |