Part Details for 12.87801 by Geyer Electronic E K
Overview of 12.87801 by Geyer Electronic E K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 12.87801
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 24.5760 MHz Quartz SMD KX-K fundamental, 16pF, 30/50/50 -20°C to +70°C | 100 |
|
$0.3900 / $0.5200 | Buy Now |
Part Details for 12.87801
12.87801 CAD Models
12.87801 Part Data Attributes:
|
12.87801
Geyer Electronic E K
Buy Now
Datasheet
|
Compare Parts:
12.87801
Geyer Electronic E K
Parallel - Fundamental Quartz Crystal, 24.576MHz Nom, SMD, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GEYER ELECTRONIC | |
Package Description | SMD, 2 PIN | |
Reach Compliance Code | compliant | |
Aging | 2 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 30 ppm | |
Load Capacitance | 16 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 24.576 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 11.4mm X 4.5mm X 4.2mm | |
Series Resistance | 50 Ω | |
Surface Mount | YES |