Part Details for 12.87501 by Geyer Electronic E K
Overview of 12.87501 by Geyer Electronic E K
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Price & Stock for 12.87501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 3.68640 MHZ QUARTZ SMD KX-20 16PF, 50/50/150 -20°C TO +70°C | 2000 |
|
$1.2600 / $1.9200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 15750 |
|
RFQ |
Part Details for 12.87501
12.87501 CAD Models
12.87501 Part Data Attributes:
|
12.87501
Geyer Electronic E K
Buy Now
Datasheet
|
Compare Parts:
12.87501
Geyer Electronic E K
Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, ROHS COMPLIANT, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GEYER ELECTRONIC | |
Package Description | ROHS COMPLIANT, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.30 | |
Additional Feature | TAPE AND REEL | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 16 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 3.6864 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.6XB5.5XH1.6 (mm)/L0.457XB0.217XH0.063 (inch) | |
Series Resistance | 150 Ω | |
Surface Mount | YES |
Alternate Parts for 12.87501
This table gives cross-reference parts and alternative options found for 12.87501. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 12.87501, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSX49-3H/552DF3.6864MHZ | Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, | Golledge Electronics Ltd | 12.87501 vs GSX49-3H/552DF3.6864MHZ |
HC49-4H/551DF3.6864MHZ | Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, | Golledge Electronics Ltd | 12.87501 vs HC49-4H/551DF3.6864MHZ |
HC49-4H/553DF3.6864MHZ | Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, | Golledge Electronics Ltd | 12.87501 vs HC49-4H/553DF3.6864MHZ |
HC49-3H/553DF3.6864MHZ | Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, | Golledge Electronics Ltd | 12.87501 vs HC49-3H/553DF3.6864MHZ |
GSX49-3H/551DF3.6864MHZ | Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, | Golledge Electronics Ltd | 12.87501 vs GSX49-3H/551DF3.6864MHZ |
GSX49-4H/552DF3.6864MHZ | Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, | Golledge Electronics Ltd | 12.87501 vs GSX49-4H/552DF3.6864MHZ |
HC49-3H/552DF3.6864MHZ | Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, | Golledge Electronics Ltd | 12.87501 vs HC49-3H/552DF3.6864MHZ |
HC49-3H/554DF3.6864MHZ | Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, | Golledge Electronics Ltd | 12.87501 vs HC49-3H/554DF3.6864MHZ |
GSX49-4H/554DF3.6864MHZ | Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, | Golledge Electronics Ltd | 12.87501 vs GSX49-4H/554DF3.6864MHZ |
HC49-4H/552DF3.6864MHZ | Parallel - Fundamental Quartz Crystal, 3.6864MHz Nom, | Golledge Electronics Ltd | 12.87501 vs HC49-4H/552DF3.6864MHZ |