Part Details for 12.87150 by Geyer Electronic E K
Overview of 12.87150 by Geyer Electronic E K
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Price & Stock for 12.87150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4983-12.87150CT-ND
|
DigiKey | CRYSTAL 32.7680KHZ 12.5PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Bulk |
5700 In Stock |
|
$0.3409 / $0.6600 | Buy Now |
DISTI #
E54:1762_14399851
|
Arrow Electronics | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin SMD T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2223 | Europe - 63000 |
|
$0.2837 / $0.3160 | Buy Now |
DISTI #
V99:2348_23572012
|
Arrow Electronics | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 2202 | Americas - 11250 |
|
$0.2893 / $0.6477 | Buy Now |
DISTI #
79002857
|
Verical | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin SMD T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2223 | Americas - 63000 |
|
$0.2837 / $0.3160 | Buy Now |
DISTI #
61679319
|
Verical | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 70000Ohm 2-Pin SMD T/R Min Qty: 22 Package Multiple: 1 Date Code: 2202 | Americas - 11250 |
|
$0.2893 / $0.5666 | Buy Now |
|
Quest Components | 32.7680 KHZ QUARTZ SMD KX-327NHT 12,5PF, 20/-0,035/°C²/70K -40°C TO +85°C | 10614 |
|
$0.8300 / $1.6600 | Buy Now |
|
PUI | RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 3 Days | 739863 |
|
RFQ |
Part Details for 12.87150
12.87150 CAD Models
12.87150 Part Data Attributes
|
12.87150
Geyer Electronic E K
Buy Now
Datasheet
|
Compare Parts:
12.87150
Geyer Electronic E K
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, ROHS AND REACH COMPLIANT, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GEYER ELECTRONIC | |
Package Description | ROHS AND REACH COMPLIANT, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.10 | |
Samacsys Manufacturer | Geyer | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.1 µW | |
Frequency Stability | 0.0126% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 3.2mm x 1.5mm x 0.75mm | |
Series Resistance | 70000 Ω | |
Surface Mount | YES |