Part Details for 12.87130 by Geyer Electronic E K
Overview of 12.87130 by Geyer Electronic E K
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12.87130
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 32.7680 kHz Quartz SMD KX-327L 12,5pF, 20/-0,042/°C²/50K Customer Information: Sn contacts | 2377 |
|
$0.2816 / $0.5120 | Buy Now |
Part Details for 12.87130
12.87130 CAD Models
12.87130 Part Data Attributes:
|
12.87130
Geyer Electronic E K
Buy Now
Datasheet
|
Compare Parts:
12.87130
Geyer Electronic E K
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GEYER ELECTRONIC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0066% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 12.5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 6.7mm x 1.5mm x 1.4mm | |
Series Resistance | 50000 Ω | |
Surface Mount | YES |