Part Details for 12.87114 by Geyer Electronic E K
Overview of 12.87114 by Geyer Electronic E K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12.87114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4983-12.87114CT-ND
|
DigiKey | Cystal 32.7680Khz 12.5pF SMD Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
5990 In Stock |
|
$0.3750 / $0.7200 | Buy Now |
DISTI #
74492516
|
Verical | Crystal 0.032768MHz ±20ppm (Tol) 12.5pF FUND 50000Ohm 4-Pin SMD T/R Min Qty: 15 Package Multiple: 1 Date Code: 2313 | Americas - 29430 |
|
$0.3433 / $0.5426 | Buy Now |
|
Quest Components | 32.7680 KHZ QUARTZ SMD KX-327ST 12,5PF, 20/-0,042/°C²/50K -40°C TO +85°C 1 P.U. = 3000 PCS | 2150 |
|
$0.4400 / $0.8000 | Buy Now |
Part Details for 12.87114
12.87114 CAD Models
12.87114 Part Data Attributes:
|
12.87114
Geyer Electronic E K
Buy Now
|
Compare Parts:
12.87114
Geyer Electronic E K
|
Samacsys Manufacturer | Geyer |