Part Details for 12.87001 by Geyer Electronic E K
Overview of 12.87001 by Geyer Electronic E K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 12.87001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_21770098
|
Arrow Electronics | Crystal 0.032768MHz ±20ppm (Tol) 9pF FUND 90000Ohm 4-Pin SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1705 Container: Cut Strips | Americas - 500 |
|
$0.2847 / $0.3137 | Buy Now |
DISTI #
27608867
|
Verical | Crystal 0.032768MHz ±20ppm (Tol) 9pF FUND 90000Ohm 4-Pin SMD T/R Min Qty: 23 Package Multiple: 1 Date Code: 1705 | Americas - 500 |
|
$0.2847 / $0.3089 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4550 |
|
RFQ |
Part Details for 12.87001
12.87001 CAD Models
12.87001 Part Data Attributes:
|
12.87001
Geyer Electronic E K
Buy Now
|
Compare Parts:
12.87001
Geyer Electronic E K
|
Samacsys Manufacturer | Geyer |