Part Details for 11SM1077-T by Honeywell Sensing and Control
Overview of 11SM1077-T by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 11SM1077-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B7749
|
Newark | Microswitch Pin Plunger Spdt 100Ma 125V, Microswitch Type:Subminiature, Microswitch Actuator:Pin Plunger, Contact Configuration:Spdt, Switch Terminals:Solder, Contact Current Max:100Ma, Contact Voltage Dc Nom:30Vdc Rohs Compliant: Yes |Honeywell 11SM1077-T Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1900 | Buy Now |
DISTI #
480-3946-ND
|
DigiKey | SWITCH SNAP ACT SPDT 0.1A 125V Min Qty: 200 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.8395 | Buy Now |
DISTI #
785-11SM1077-T
|
Mouser Electronics | Basic / Snap Action Switches SPDT .1A 125VAC .83N NO SEAL, PIN PLUNGE RoHS: Compliant | 254 |
|
$13.3100 / $22.0300 | Buy Now |
DISTI #
70119662
|
RS | Subminiature Switch, SPDT, 0.1A, Pin Plunger | Honeywell 11SM1077-T RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$17.0000 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 0.1 A at 125 Vac, Gold-Plated Contacts, Pin Plunger Actuator, Solder Termination RoHS: Compliant |
652 In Stock |
|
$10.6500 / $15.9500 | Buy Now |
DISTI #
61139023
|
Verical | Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 1.39N Screw Mount Turret Solder RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1918 | Americas - 650 |
|
$14.8272 / $20.5541 | Buy Now |
DISTI #
11SM1077-T
|
TME | Microswitch SNAP ACTION, 0.1A/125VAC, without lever, SPDT, Pos: 2 Min Qty: 50 | 0 |
|
$12.8500 / $14.3300 | RFQ |
DISTI #
2429813
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$9.2674 / $11.4901 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 0.1 A at 125 Vac, Gold-Plated Contacts, Pin Plunger Actuator, Solder Termination RoHS: Compliant |
652 In Stock |
|
$10.6500 / $15.9500 | Buy Now |
Part Details for 11SM1077-T
11SM1077-T CAD Models
11SM1077-T Part Data Attributes:
|
11SM1077-T
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
11SM1077-T
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 0.63mm, Screw Terminal, Plastic Plunger Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 0.63 mm | |
Actuator Type | PLASTIC PLUNGER | |
Body Breadth | 6.35 mm | |
Body Height | 9.04 mm | |
Body Length or Diameter | 19.84 mm | |
Contact (AC) Max Rating R Load | .1A@125VAC | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.39 N | |
Pre-Travel-Max | 0.5 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |