Part Details for 11SM1 by Honeywell Sensing and Control
Overview of 11SM1 by Honeywell Sensing and Control
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11SM1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K2460
|
Newark | Microswitch, Pin Plunger, Spdt, 5A 250V, Microswitch Type:Subminiature, Microswitch Actuator:Pin Plunger, Contact Configuration:Spdt, Switch Terminals:Solder, Contact Current Max:5A, Contact Voltage Dc Nom:30Vdc, Switch Case:Phenolicrohs Compliant: Yes |Honeywell 11SM1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 88 |
|
$10.2600 / $12.4700 | Buy Now |
DISTI #
44AJ4676
|
Newark | Subminiature Basic Switch/Honeywell Rohs Compliant: Yes |Honeywell 11SM1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4400 / $16.1800 | Buy Now |
DISTI #
480-2309-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 250V Min Qty: 200 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.3831 | Buy Now |
DISTI #
785-11SM1
|
Mouser Electronics | Basic / Snap Action Switches 5A Solder Actuator-PIN Plunger RoHS: Compliant | 412 |
|
$9.8800 / $12.7100 | Buy Now |
DISTI #
70119152
|
RS | Precision Switch, Subminiature, Basic, Actuator-Pin Plunger, 5 Amps, Solder | Honeywell 11SM1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 73 |
|
$10.5400 / $14.8400 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A at 250 Vac, Pin Plunger Actuator, Solder Termination RoHS: Compliant |
3224 In Stock |
|
$9.1200 / $13.9200 | Buy Now |
DISTI #
69688546
|
Verical | Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 1.39N Screw Mount Solder RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2252 | Americas - 3160 |
|
$13.0870 / $17.9381 | Buy Now |
DISTI #
71325591
|
Verical | Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 1.39N Screw Mount Solder RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 61 |
|
$13.5400 | Buy Now |
DISTI #
11SM1
|
TTI | Basic / Snap Action Switches 5A Solder Actuator-PIN Plunger Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 114 Limited Supply - Call TTI |
|
$8.4800 / $12.2300 | Buy Now |
DISTI #
11SM1
|
TME | Microswitch SNAP ACTION, 5A/250VAC, 5A/28VDC, without lever Min Qty: 50 | 0 |
|
$11.1600 / $12.0100 | RFQ |
Part Details for 11SM1
11SM1 CAD Models
11SM1 Part Data Attributes:
|
11SM1
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
11SM1
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 0.64mm, Screw Terminal, Plastic Plunger Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 0.64 mm | |
Actuator Type | PLASTIC PLUNGER | |
Body Breadth | 6.35 mm | |
Body Height | 9.04 mm | |
Body Length or Diameter | 19.84 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.39 N | |
Pre-Travel-Max | 0.51 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |
Alternate Parts for 11SM1
This table gives cross-reference parts and alternative options found for 11SM1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 11SM1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZM50E10A01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Pin Plunger Actuator, Panel Mount, | Honeywell Sensing and Control | 11SM1 vs ZM50E10A01 |
ZM50E10D01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Long Straight Lever Actuator, Panel Mount, | Honeywell Sensing and Control | 11SM1 vs ZM50E10D01 |
ZM50D10D01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Long Straight Lever Actuator, Panel Mount | Honeywell Sensing and Control | 11SM1 vs ZM50D10D01 |
ZM50D10A01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Pin Plunger Actuator, Panel Mount | Honeywell Sensing and Control | 11SM1 vs ZM50D10A01 |