Part Details for 11SM1-T by Honeywell Sensing and Control
Overview of 11SM1-T by Honeywell Sensing and Control
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11SM1-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y9255
|
Newark | Microswitch, Pin Plunger, Spdt, 5A, Microswitch Type:Subminiature, Microswitch Actuator:Pin Plunger, Contact Configuration:Spdt, Switch Terminals:Solder, Contact Current Max:5A, Contact Voltage Dc Nom:30Vdc, Product Range:Sm Series, Rohs Compliant: Yes |Honeywell 11SM1-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 131 |
|
$10.3100 / $14.2600 | Buy Now |
DISTI #
10M5315
|
Newark | Microswitch, Pin Plunger, Spdt, 5A 250V, Microswitch Type:Subminiature, Microswitch Actuator:Pin Plunger, Contact Configuration:Spdt, Switch Terminals:Solder, Contact Current Max:5A, Contact Voltage Dc Nom:30Vdc, Switch Case:Phenolicrohs Compliant: Yes |Honeywell 11SM1-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 124 |
|
$9.7700 / $16.0900 | Buy Now |
DISTI #
480-2310-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 250V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
175 In Stock |
|
$8.5219 / $15.4700 | Buy Now |
DISTI #
785-11SM1-T
|
Mouser Electronics | Basic / Snap Action Switches 5A PIN PLNGR WIRE WR RoHS: Compliant | 682 |
|
$8.2100 / $12.7000 | Buy Now |
DISTI #
E02:0323_01855246
|
Arrow Electronics | Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 28VDC 1.39N Screw Mount Turret Solder Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2401 | Europe - 23 |
|
$8.0663 / $11.6532 | Buy Now |
DISTI #
70119153
|
RS | Precision Switch, Subminiature, Basic, Actuator-Pin Plunger, 5 Amps, Wire wrap | Honeywell 11SM1-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 1455 |
|
$8.7600 / $12.3400 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A at 250 Vac, Pin Plunger Actuator, Solder Termination RoHS: Compliant |
7369 In Stock |
|
$7.1900 / $9.5200 | Buy Now |
DISTI #
73149334
|
Verical | Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 28VDC 1.39N Screw Mount Turret Solder Min Qty: 10 Package Multiple: 5 Date Code: 2340 | Americas - 7369 |
|
$9.1030 / $12.3797 | Buy Now |
DISTI #
77836605
|
Verical | Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 28VDC 1.39N Screw Mount Turret Solder Min Qty: 5 Package Multiple: 1 | Americas - 62 |
|
$13.6849 / $15.9286 | Buy Now |
DISTI #
76887596
|
Verical | Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 28VDC 1.39N Screw Mount Turret Solder Min Qty: 1 Package Multiple: 1 Date Code: 2401 | Americas - 23 |
|
$8.0490 / $11.6282 | Buy Now |
Part Details for 11SM1-T
11SM1-T CAD Models
11SM1-T Part Data Attributes:
|
11SM1-T
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
11SM1-T
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 0.63mm, Wire Terminal, Plastic Plunger Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Length | 0.068 inch | |
Actuator Travel | 0.63 mm | |
Actuator Type | PLASTIC PLUNGER | |
Body Breadth | 6.35 mm | |
Body Height | 9.04 mm | |
Body Length or Diameter | 19.84 mm | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
End Contact Plating | SILVER | |
Housing Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.39 N | |
Operating Position | 0.33 inch | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Pre-Travel-Max | 0.5 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Length | 0.093 inch | |
Terminal Material | SILVER | |
Termination Type | WIRE |
Alternate Parts for 11SM1-T
This table gives cross-reference parts and alternative options found for 11SM1-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 11SM1-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZM50E10A01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Pin Plunger Actuator, Panel Mount, | Honeywell Sensing and Control | 11SM1-T vs ZM50E10A01 |
ZM50E10D01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Long Straight Lever Actuator, Panel Mount, | Honeywell Sensing and Control | 11SM1-T vs ZM50E10D01 |
ZM50D10D01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Long Straight Lever Actuator, Panel Mount | Honeywell Sensing and Control | 11SM1-T vs ZM50D10D01 |
ZM50D10A01 | Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Pin Plunger Actuator, Panel Mount | Honeywell Sensing and Control | 11SM1-T vs ZM50D10A01 |