Part Details for 11SM1-F1 by Honeywell Sensing and Control
Overview of 11SM1-F1 by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11SM1-F1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC Screw Mount Solder RoHS: Compliant |
19 In Stock |
|
$0 | Buy Now |
DISTI #
65020910
|
Verical | Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC Screw Mount Solder RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 19 |
|
$44.3504 / $49.9122 | Buy Now |