Part Details for 11NT1-3D by Honeywell Sensing and Control
Overview of 11NT1-3D by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11NT1-3D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AJ3508
|
Newark | Toggle Sw, Spdt, 20A, 28Vdc, Panel Rohs Compliant: Yes |Honeywell 11NT1-3D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.6200 / $73.1800 | Buy Now |
DISTI #
11NT1-3D-ND
|
DigiKey | SWITCH TOGGLE SPDT 15A 125V Min Qty: 50 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.4508 | Buy Now |
DISTI #
785-11NT1-3D
|
Mouser Electronics | Toggle Switches SPDT 2 Position Solder locking lever RoHS: Compliant | 45 |
|
$58.2300 / $61.3600 | Buy Now |
DISTI #
70119351
|
RS | Toggle Switch, 1-Pole, 2-Position, Solder Terminal, Locking Lever, NT Series | Honeywell 11NT1-3D RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$63.5700 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: NT Series, Single Pole Double Throw (SPDT), 2 Position (On - On), Solder Terminal, Locking Lever (Locked Out of Center Position) RoHS: Compliant |
34 In Stock |
|
$58.3200 / $61.1000 | Buy Now |
DISTI #
51964260
|
Verical | Switch Toggle ON None ON SPDT Locking Lever Solder 20A 277VAC 250VDC 745.7VA Panel Mount with Threads RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2046 | Americas - 34 |
|
$75.4445 / $91.9322 | Buy Now |
DISTI #
11NT1-3D
|
TME | Switch: toggle, Pos: 2, SPDT, ON-ON, 6A/230VAC, 20A/28VDC, -40÷71°C Min Qty: 50 | 0 |
|
$83.6300 | RFQ |
|
Master Electronics | MICRO SWITCH™ Toggle Switches: NT Series, Single Pole Double Throw (SPDT), 2 Position (On - On), Solder Terminal, Locking Lever (Locked Out of Center Position) RoHS: Compliant |
34 In Stock |
|
$58.3200 / $61.1000 | Buy Now |
Part Details for 11NT1-3D
11NT1-3D CAD Models
11NT1-3D Part Data Attributes:
|
11NT1-3D
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
11NT1-3D
Honeywell Sensing and Control
Toggle Switch, SPDT, Latched, Screw Terminal, Lever Actuator, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | LEVER | |
Body Breadth | 15.75 mm | |
Body Height | 29.46 mm | |
Body Length or Diameter | 28.45 mm | |
Contact (AC) Max Rating R Load | 15A@277VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 277 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |