Part Details for 11NT1-3 by Honeywell Sensing and Control
Overview of 11NT1-3 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11NT1-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11NT1-3-ND
|
DigiKey | SWITCH TOGGLE SPDT 15A 125V Min Qty: 50 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.1402 | Buy Now |
DISTI #
785-11NT1-3
|
Mouser Electronics | Toggle Switches TOGGLE SWITCH 1POLE 2POS STD LEVER RoHS: Compliant | 0 |
|
$35.1400 / $44.2400 | Order Now |
DISTI #
70668929
|
RS | Toggle Switch, SPDT, Momentary 15 A, 125V, Screws, NT Series | Honeywell 11NT1-3 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$51.8300 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Toggle Switches: NT Series, Single Pole Double Throw (SPDT), 2 Position (On - On), Solder Terminal, Standard Lever RoHS: Compliant |
48 In Stock |
|
$36.5400 / $66.5900 | Buy Now |
DISTI #
51752171
|
Verical | Switch Toggle ON ON SPDT Round Lever Solder 20A 277VAC 250VDC Panel Mount with Threads RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2045 | Americas - 46 |
|
$39.3680 / $47.1267 | Buy Now |
|
Bristol Electronics | 188 |
|
RFQ | ||
|
Master Electronics | MICRO SWITCH™ Toggle Switches: NT Series, Single Pole Double Throw (SPDT), 2 Position (On - On), Solder Terminal, Standard Lever RoHS: Compliant |
48 In Stock |
|
$36.5400 / $66.5900 | Buy Now |
Part Details for 11NT1-3
11NT1-3 CAD Models
11NT1-3 Part Data Attributes:
|
11NT1-3
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
11NT1-3
Honeywell Sensing and Control
Toggle Switch, SPST, Latched, 20A, 28VDC, Quick Connect Terminal, Lever Actuator, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | LEVER | |
Body Breadth | 15.75 mm | |
Body Height | 29.46 mm | |
Body Length or Diameter | 28.45 mm | |
Contact (AC) Max Rating R Load | 15A@277VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 20 A | |
Contact (DC) Max Rating R Load | 20A@28VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 71 °C | |
Sealing | DUST PROOF; WATER PROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | QUICK CONNECT |