Part Details for 11LS1 by Honeywell Sensing and Control
Overview of 11LS1 by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 11LS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23F2092
|
Newark | Limit Switch, Limit Switch Actuator:Side Rotary, Contact Configuration:-, Contact Current Ac Max:10A, Contact Voltage Ac Max:-, Operating Force Max:0.51N-M, Product Range:-, Contact Current Dc Max:-, Contact Voltage Dc Max:- Rohs Compliant: Yes |Honeywell 11LS1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$409.9300 | Buy Now |
DISTI #
480-3945-ND
|
DigiKey | SWITCH SNAP ACTION DPDT 10A 125V Min Qty: 10 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$428.3380 | Buy Now |
DISTI #
785-11LS1
|
Mouser Electronics | Limit Switches N.O./N.C. 10A Enclosed Switch RoHS: Compliant | 6 |
|
$396.6000 / $411.8000 | Buy Now |
DISTI #
70119660
|
RS | Limit Switch, ENCLOSED, 2NC/2N, SIDE | Honeywell 11LS1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$442.8800 | Buy Now |
|
Onlinecomponents.com | Switch Limit N.O./N.C. DPDT Side Rotary with Roller Lever Screw Mount Rotary Conduit Automotive RoHS: Compliant |
11 In Stock |
|
$430.4700 / $455.6200 | Buy Now |
DISTI #
66217777
|
Verical | Switch Limit N.O./N.C. DPDT Side Rotary with Roller Lever Screw Mount Rotary Conduit RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2242 | Americas - 10 |
|
$599.5000 | Buy Now |
DISTI #
1873094
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$260.0782 / $297.8522 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. DPDT Side Rotary with Roller Lever Screw Mount Rotary Conduit Automotive RoHS: Compliant |
11 In Stock |
|
$430.4700 / $455.6200 | Buy Now |
Part Details for 11LS1
11LS1 CAD Models
11LS1 Part Data Attributes:
|
11LS1
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
11LS1
Honeywell Sensing and Control
Snap Acting/Limit Switch, DPDT, Momentary, Screw Terminal, Steel Roller Lever Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Type | STEEL ROLLER LEVER | |
Additional Feature | O.F. = 0.51 NM, P.T. =23 DEG, T.T. = 46 DEG , 2 SWITCHES ARE AVILABLE | |
Body Breadth | 39.88 mm | |
Body Height | 40.64 mm | |
Body Length or Diameter | 68.58 mm | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |