Part Details for 11K5019-KMNB by Grayhill Inc
Overview of 11K5019-KMNB by Grayhill Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11K5019-KMNB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26C2511
|
Newark | Asm, knob, blk, nyl,.250,mi |Grayhill 11K5019-KMNB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7300 / $12.8200 | Buy Now |
DISTI #
11K5019-KMNB-ND
|
DigiKey | KNOB 0.250" PLASTIC BLACK Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.5900 | Buy Now |
DISTI #
11K5019-KMNB
|
Avnet Americas | Switch Access Rotary Switch Round Knob - Bulk (Alt: 11K5019-KMNB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7864 / $8.2215 | Buy Now |
DISTI #
706-11K5019-KMNB
|
Mouser Electronics | Knobs & Dials ASM,KNOB,BLK,NYL,.250,MI RoHS: Compliant | 51 |
|
$9.4200 / $10.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 | 0 |
|
$6.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7 Package Multiple: 1 | 0 |
|
$10.0800 | Buy Now |
|
Onlinecomponents.com | Switch Access Rotary Switch Round Knob RoHS: Compliant |
299 In Stock |
|
$5.0200 / $9.3700 | Buy Now |
DISTI #
54484730
|
Verical | Control Knob, Round Nylon Black 16.76mm 12.7mm RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1904 | Americas - 295 |
|
$12.3289 | Buy Now |
DISTI #
11K5019-KMNB
|
Avnet Americas | Switch Access Rotary Switch Round Knob - Bulk (Alt: 11K5019-KMNB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.7864 / $8.2215 | Buy Now |
DISTI #
000000000000376788
|
Sager | Knobs & Dials ASM,KNOB,BLK,NYL,.250,MI Min Qty: 1 | 0 |
|
$5.5100 / $9.4500 | Buy Now |
Part Details for 11K5019-KMNB
11K5019-KMNB CAD Models
11K5019-KMNB Part Data Attributes:
|
11K5019-KMNB
Grayhill Inc
Buy Now
|
Compare Parts:
11K5019-KMNB
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |