-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C4128
|
Newark | Round Skirt Fluted Control Knob, 3.175Mm, Shaft Type:Round Shaft, Shaft Diameter:3.175Mm, Knob Material:Nylon (Polyamide), Knob/Dial Style:Round Knurled With Indicator Line, Knob Diameter:22.71Mm, Product Range:-, Colour:Black Rohs Compliant: Yes |Grayhill 11K5015-JMNB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$9.1000 / $11.2300 | Buy Now |
DISTI #
GH7337-ND
|
DigiKey | KNOB PLASTIC 1/8" DIA BLACK Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
83 In Stock |
|
$7.5891 / $10.8000 | Buy Now |
DISTI #
11K5015-JMNB
|
Avnet Americas | Switch Access Rotary Switch Round Knob - Bulk (Alt: 11K5015-JMNB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$4.8980 / $8.3810 | Buy Now |
DISTI #
18C4128
|
Avnet Americas | Switch Access Rotary Switch Round Knob - Bulk (Alt: 18C4128) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Bulk | 22 Partner Stock |
|
$9.4300 / $11.2300 | Buy Now |
DISTI #
706-11K5015-JMNB
|
Mouser Electronics | Knobs & Dials Control KnobStyle .125 dia shaft Black RoHS: Compliant | 711 |
|
$7.4100 / $10.2300 | Buy Now |
DISTI #
70216905
|
RS | Knob, Control Style, 0.125 Inch Dia. Shaft, Metal Insert w/Set Screws, Blk, Nylo | Grayhill 11K5015-JMNB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 8 |
|
$9.0700 / $10.8000 | Buy Now |
|
Future Electronics | 3.175MM Round Skirt Fluted Control Knob Rotary Accessorie RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$8.3200 / $8.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 1 | 0 |
|
$9.0700 | Buy Now |
|
Onlinecomponents.com | Switch Access Rotary Switch Round Knob RoHS: Compliant |
42 In Stock |
|
$6.8600 / $10.1800 | Buy Now |
DISTI #
51641000
|
Verical | Control Knob, Round/Skirt Nylon Black 16.81mm 22.71mm Min Qty: 5 Package Multiple: 5 Date Code: 1902 | Americas - 40 |
|
$11.0163 / $13.1186 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy