Part Details for 11B1450060 by Lovato Electric Inc
Overview of 11B1450060 by Lovato Electric Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11B1450060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11B1450060
|
TME | Contactor: 3-pole, NO x3, 60VAC,60VDC, 150A, screw, B, -50÷70°C Min Qty: 1 | 0 |
|
$329.5000 / $380.1900 | RFQ |