Part Details for 11SM144-H2 by Honeywell Sensing and Control
Overview of 11SM144-H2 by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11SM144-H2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ4680
|
Newark | Subminiature Basic Switch/Honeywell |Honeywell 11SM144-H2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9600 / $13.5900 | Buy Now |
DISTI #
11SM144-H2-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 250V Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
Honeywell 11SM144-H2
|
PEI Genesis | Snap Acting/Limit Switch | 0 |
|
Buy Now |
Part Details for 11SM144-H2
11SM144-H2 CAD Models
11SM144-H2 Part Data Attributes:
|
11SM144-H2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
11SM144-H2
Honeywell Sensing and Control
Snap Acting/Limit Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Switch Type | SNAP ACTING/LIMIT SWITCH |