Part Details for 11EQS04TA2B5 by Nihon Inter Electronics Corporation
Overview of 11EQS04TA2B5 by Nihon Inter Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 11EQS04TA2B5
11EQS04TA2B5 CAD Models
11EQS04TA2B5 Part Data Attributes
|
11EQS04TA2B5
Nihon Inter Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
11EQS04TA2B5
Nihon Inter Electronics Corporation
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NIHON INTER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 11EQS04TA2B5
This table gives cross-reference parts and alternative options found for 11EQS04TA2B5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 11EQS04TA2B5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB10-04A3-BT | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon | SANYO Semiconductor Co Ltd | 11EQS04TA2B5 vs SB10-04A3-BT |
SB10-04A3 | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | SANYO Electric Co Ltd | 11EQS04TA2B5 vs SB10-04A3 |