Part Details for 11E4TA1B2 by Nihon Inter Electronics Corporation
Overview of 11E4TA1B2 by Nihon Inter Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 11E4TA1B2
11E4TA1B2 CAD Models
11E4TA1B2 Part Data Attributes
|
11E4TA1B2
Nihon Inter Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
11E4TA1B2
Nihon Inter Electronics Corporation
Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, MINIATURE PACKAGE-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIHON INTER ELECTRONICS CORP | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 11E4TA1B2
This table gives cross-reference parts and alternative options found for 11E4TA1B2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 11E4TA1B2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RG4S | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, AXIAL PACKAGE-2 | Allegro MicroSystems LLC | 11E4TA1B2 vs RG4S |
SX1N5617US | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | 11E4TA1B2 vs SX1N5617US |
1A4 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon | HY Electronic Corp | 11E4TA1B2 vs 1A4 |
FR104SGR0G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon | Taiwan Semiconductor | 11E4TA1B2 vs FR104SGR0G |
FR104SGP0 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon | Taiwan Semiconductor | 11E4TA1B2 vs FR104SGP0 |
1H5-CHF-E | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Rectron Semiconductor | 11E4TA1B2 vs 1H5-CHF-E |
S5566GTPB2 | DIODE 1 A, 400 V, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | 11E4TA1B2 vs S5566GTPB2 |
1SR153-400H03 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, MSR, 2 PIN | ROHM Semiconductor | 11E4TA1B2 vs 1SR153-400H03 |
1GU42TPA3 | DIODE 1 A, 400 V, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | 11E4TA1B2 vs 1GU42TPA3 |
1N4004SGA1 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon | Taiwan Semiconductor | 11E4TA1B2 vs 1N4004SGA1 |