Part Details for 11925PB-A1L-EA-00 by Minebea Co Ltd
Overview of 11925PB-A1L-EA-00 by Minebea Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11925PB-A1L-EA-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
472-11925PBA1LEA00
|
Mouser Electronics | AC Fans AC Tubeaxial Fan, 119x119x25mm, 115VAC, 63.5CFM, 14W, Flange Mount, Terminals RoHS: Compliant | 5 |
|
$13.3600 / $17.2700 | Buy Now |