-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1156838CT-ND
|
DigiKey | SMD SKIRTING, NOMINAL CURRENT AT Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
766 In Stock |
|
$2.4800 / $2.6280 | Buy Now |
DISTI #
651-1156838
|
Mouser Electronics | Board to Board & Mezzanine Connectors FQ 1,27D/ 30-SV- 490-1-BR RoHS: Compliant | 850 |
|
$2.4700 / $2.6300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.4600 / $5.1600 | Buy Now | |
DISTI #
1156838
|
TTI | Board to Board & Mezzanine Connectors FQ 1,27D/ 30-SV- 490-1-BR RoHS: Compliant pbFree: Pb-Free Min Qty: 900 Package Multiple: 900 Container: Reel |
Americas - 900 In Stock |
|
$2.4100 / $2.5000 | Buy Now |
DISTI #
000000000006425278
|
Sager | Board to Board & Mezzanine Connectors FQ 1,27D/ 30-SV- 490-1-BR Min Qty: 900 | 0 |
|
$3.1200 | Buy Now |
|
Master Electronics | 0 |
|
$2.4600 / $5.1600 | Buy Now | |
|
Neutron USA | Board to Board &, Mezzanine Connectors FQ 1,27D/ 30-SV- 490-1-BR | 50 |
|
$10.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy