Part Details for 1147350000 by Weidmüller Interface GmbH & Co. KG
Overview of 1147350000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1147350000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T4607
|
Newark | Sl 5.08Hc/09/180F 3.2Sn Or Bx |Weidmuller 1147350000 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7700 / $4.2400 | Buy Now |
DISTI #
1147350000-ND
|
DigiKey | TERM BLOCK HDR 9POS VERT 5.08MM Min Qty: 30 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3643 | Buy Now |
DISTI #
1147350000
|
Avnet Americas | Connector Wire to Board Male Header 9 Position 5.08mm Straight Solder Through Hole Orange Box (Alt: 1147350000) Min Qty: 30 Package Multiple: 30 | 0 |
|
RFQ | |
DISTI #
470-1147350000
|
Mouser Electronics | Fixed Terminal Blocks SL 5.08HC/09/180F 3.2SN OR BX RoHS: Compliant | 0 |
|
$2.1100 / $4.7000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$2.0900 / $3.1700 | Buy Now | |
DISTI #
1147350000
|
Avnet Americas | Connector Wire to Board Male Header 9 Position 5.08mm Straight Solder Through Hole Orange Box (Alt: 1147350000) Min Qty: 30 Package Multiple: 30 | 0 |
|
RFQ |