Part Details for 1147320000 by Weidmüller Interface GmbH & Co. KG
Overview of 1147320000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1147320000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T4604
|
Newark | Sl 5.08Hc/08/180F 3.2Sn Or Bx |Weidmuller 1147320000 Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5300 / $3.8700 | Buy Now |
DISTI #
1147320000-ND
|
DigiKey | TERM BLOCK HDR 8POS VERT 5.08MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8547 / $4.3000 | Buy Now |
DISTI #
1147320000
|
Avnet Americas | Connector Wire to Board Male Header 8 Position 5.08mm Straight Solder Through Hole Orange Box (Alt: 1147320000) Min Qty: 36 Package Multiple: 36 | 0 |
|
RFQ | |
DISTI #
470-1147320000
|
Mouser Electronics | Fixed Terminal Blocks SL 5.08HC/08/180F 3.2SN OR BX RoHS: Compliant | 0 |
|
$1.9400 / $4.3000 | Order Now |
|
Onlinecomponents.com |
11 Partner Stock 30 Factory Stock |
|
$1.9500 / $2.7500 | Buy Now | |
DISTI #
1147320000
|
Avnet Americas | Connector Wire to Board Male Header 8 Position 5.08mm Straight Solder Through Hole Orange Box (Alt: 1147320000) Min Qty: 36 Package Multiple: 36 | 0 |
|
RFQ | |
|
Master Electronics |
11 Partner Stock 30 Factory Stock |
|
$1.9500 / $2.7500 | Buy Now |