Part Details for 114-87-628-41-134161 by PRECI-DIP SSA
Overview of 114-87-628-41-134161 by PRECI-DIP SSA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 114-87-628-41-134161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
114-87-628-41-134161-ND
|
DigiKey | CONN IC DIP SOCKET 28POS GOLD Min Qty: 882 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5705 | Buy Now |
DISTI #
437-1148762841134161
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$1.3300 / $2.5600 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.1100 / $2.0000 | Buy Now | |
DISTI #
79371125
|
Verical | Conn DIP Socket SKT 28 POS 2.54mm Solder ST SMD Box Min Qty: 14 Package Multiple: 14 Date Code: 2405 | Americas - 882 |
|
$1.3047 / $1.4738 | Buy Now |
DISTI #
114-87-628-41-134161
|
Avnet Abacus | Conn DIP Socket SKT 28 POS 2.54mm Solder ST SMD Box (Alt: 114-87-628-41-134161) RoHS: Compliant Min Qty: 406 Package Multiple: 406 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for 114-87-628-41-134161
114-87-628-41-134161 CAD Models
114-87-628-41-134161 Part Data Attributes:
|
114-87-628-41-134161
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
114-87-628-41-134161
PRECI-DIP SSA
IC Socket, DIP28, 28 Contact(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 94V-0 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP28 | |
Housing Material | PCT POLYESTER | |
Number of Contacts | 28 |