Part Details for 114-83-632-41-134161 by PRECI-DIP SSA
Overview of 114-83-632-41-134161 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 114-83-632-41-134161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
114-83-632-41-134161-ND
|
DigiKey | CONN IC DIP SOCKET 32POS GOLD Min Qty: 756 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4084 | Buy Now |
DISTI #
437-1148363241134161
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$2.3300 / $4.6000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.8200 / $3.3700 | Buy Now | |
DISTI #
114-83-632-41-134161
|
Avnet Abacus | Conn DIP Socket SKT 32 POS 2.54mm Solder ST SMD (Alt: 114-83-632-41-134161) RoHS: Compliant Min Qty: 252 Package Multiple: 252 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for 114-83-632-41-134161
114-83-632-41-134161 CAD Models
114-83-632-41-134161 Part Data Attributes:
|
114-83-632-41-134161
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
114-83-632-41-134161
PRECI-DIP SSA
IC Socket, DIP32, 32 Contact(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | 94V-0 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP32 | |
Housing Material | PCT POLYESTER | |
Number of Contacts | 32 |