Part Details for 114-83-308-41-134161 by PRECI-DIP SSA
Overview of 114-83-308-41-134161 by PRECI-DIP SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 114-83-308-41-134161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
114-83-308-41-134161-ND
|
DigiKey | CONN IC DIP SOCKET 8POS GOLD Min Qty: 5616 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5437 | Buy Now |
DISTI #
437-1148330841134161
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 715 |
|
$0.5370 / $1.2400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.5110 / $0.8410 | Buy Now | |
DISTI #
114-83-308-41-134161
|
Avnet Abacus | Conn DIP Socket SKT 8 POS 2.54mm Solder ST SMD (Alt: 114-83-308-41-134161) RoHS: Compliant Min Qty: 1040 Package Multiple: 1040 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for 114-83-308-41-134161
114-83-308-41-134161 CAD Models
114-83-308-41-134161 Part Data Attributes:
|
114-83-308-41-134161
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
114-83-308-41-134161
PRECI-DIP SSA
IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Preci-Dip | |
Additional Feature | 94V-0 | |
Body Breadth | 0.398 inch | |
Body Depth | 0.11 inch | |
Body Length | 0.398 inch | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP8 | |
Dielectric Withstanding Voltage | 1400VAC V | |
Housing Material | PCT POLYESTER | |
Insulation Resistance | 10000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |