Part Details for 113279 (ALTERNATE: 113279) by RS Pro
Overview of 113279 (ALTERNATE: 113279) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 113279 (ALTERNATE: 113279)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70636014
|
RS | 150pF +/-2.5% 160 Vdc Axial Through Hole Polystyrene Film Capacitor 4mm | RS PRO 113279 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 14 |
|
$1.0600 | Buy Now |