Part Details for 1130-332K-RC by JW Miller
Overview of 1130-332K-RC by JW Miller
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1130-332K-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K3345
|
Newark | High Current Choke, 3.3Mh, 1.3A 10%, Product Range:1130 Series, Inductance:3.3Mh, Inductor Construction:Unshielded, Rms Current (Irms):1.3A, Saturation Current (Isat):1.3A, Dc Resistance Max:1.27Ohm, Inductance Tolerance:± 10% Rohs Compliant: Yes |Bourns Jw Miller 1130-332K-RC Min Qty: 212 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7600 / $7.1300 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ |