Part Details for 112712 by Amphenol Corporation
Overview of 112712 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 112712
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
112712
|
Avnet Americas | Conn BNC Adapter F/F 0Hz to 4GHz 50Ohm ST Panel Mount Gold - Bag (Alt: 112712) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$4.7375 / $9.8425 | Buy Now |
DISTI #
112712
|
Avnet Americas | Conn BNC Adapter F/F 0Hz to 4GHz 50Ohm ST Panel Mount Gold - Bag (Alt: 112712) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
89K6763
|
Avnet Americas | Conn BNC Adapter F/F 0Hz to 4GHz 50Ohm ST Panel Mount Gold - Bulk (Alt: 89K6763) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Bulk | 8 Partner Stock |
|
$9.1400 / $10.0500 | Buy Now |
DISTI #
523-112712
|
Mouser Electronics | RF Adapters - In Series BNC PANEL JACK TO JACK ADAPTER RoHS: Compliant | 295 |
|
$5.7700 / $8.6700 | Buy Now |
DISTI #
112712
|
TTI | RF Adapters - In Series BNC PANEL JACK TO JACK ADAPTER pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$5.7100 / $7.7800 | Buy Now |
Part Details for 112712
112712 CAD Models
112712 Part Data Attributes:
|
112712
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
112712
Amphenol Corporation
RF Connector Adapter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Insulator Color | NATURAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT |