Part Details for 112135-0000 by ITT Interconnect Solutions
Overview of 112135-0000 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 112135-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M9816
|
Newark | D Sub Connector, Rcpt, 156Pos, 2.54Mm, Product Range:Itt Cannon Dl Series, No. Of Contacts:156Contacts, Pitch Spacing:2.54Mm, Gender:Receptacle, Contact Termination Type:Through Hole, No. Of Rows:6Rows, Row Pitch:2.54Mm Rohs Compliant: Yes |Itt Cannon 112135-0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$259.6400 / $288.9500 | Buy Now |
DISTI #
112135-0000
|
Avnet Americas | Conn Rectangular RCP 156 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 112135-0000) RoHS: Compliant Min Qty: 63 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-112135-0000
|
Mouser Electronics | High Speed / Modular Connectors RoHS: Compliant | 61 |
|
$256.7900 / $277.7300 | Buy Now |
|
Onlinecomponents.com | Conn Rectangular PIN 156 POS Solder Thru-Hole Automotive RoHS: Compliant |
59 In Stock |
|
$240.8400 / $271.6100 | Buy Now |
DISTI #
62994411
|
Verical | Conn Rectangular SKT 156 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 57 |
|
$353.0930 | Buy Now |
DISTI #
DLM1-156RW6B
|
TTI | High Speed / Modular Connectors Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 73 In Stock |
|
$241.0900 / $274.7200 | Buy Now |
DISTI #
112135-0000
|
Avnet Americas | Conn Rectangular RCP 156 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 112135-0000) RoHS: Compliant Min Qty: 63 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
112135-0000
|
Avnet Abacus | (Alt: 112135-0000) Min Qty: 63 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Rectangular PIN 156 POS Solder Thru-Hole Automotive RoHS: Compliant |
59 In Stock |
|
$240.8400 / $271.6100 | Buy Now |
Part Details for 112135-0000
112135-0000 CAD Models
112135-0000 Part Data Attributes:
|
112135-0000
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
112135-0000
ITT Interconnect Solutions
Rack and Panel Connector, 156 Contact(s), Female, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | EMI/RFI SHIELDED, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 156 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 112135-0000
This table gives cross-reference parts and alternative options found for 112135-0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 112135-0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
111497-0009 | Rack and Panel Connector, 156 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | 112135-0000 vs 111497-0009 |
DL110536-1011 | Rack and Panel Connector, 156 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | 112135-0000 vs DL110536-1011 |
DLM112135-2 | Rack and Panel Connector, 156 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | 112135-0000 vs DLM112135-2 |
DLM1-156RW4B | Rack and Panel Connector, 156 Contact(s), Female, Wire Wrap Terminal, Receptacle | ITT Interconnect Solutions | 112135-0000 vs DLM1-156RW4B |
DLD1-156RW6B | Rack and Panel Connector, 156 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | 112135-0000 vs DLD1-156RW6B |
DLM1-156RC | Rack and Panel Connector, 156 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | 112135-0000 vs DLM1-156RC |
110536-1011 | Rack and Panel Connector, 156 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | 112135-0000 vs 110536-1011 |
110536-1003 | Rack and Panel Connector, 156 Contact(s), Female, Wire Wrap Terminal, Receptacle | ITT Interconnect Solutions | 112135-0000 vs 110536-1003 |
DLD1-156RW4B | Rack and Panel Connector, 156 Contact(s), Female, Wire Wrap Terminal, Receptacle | ITT Interconnect Solutions | 112135-0000 vs DLD1-156RW4B |
DLM1-156RW6B | Rack and Panel Connector, 156 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | 112135-0000 vs DLM1-156RW6B |