Part Details for 1121-0303-P1 by PACE Worldwide
Overview of 1121-0303-P1 by PACE Worldwide
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1121-0303-P1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71C3513
|
Newark | Soldering Iron Tip, Soic, 3.56 Mm Rohs Compliant: Na |Pace 1121-0303-P1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$21.2900 | Buy Now |
|
Onlinecomponents.com | Soldering Iron Tip - SOIC - 3.56 mm. |
10 In Stock |
|
$71.4600 | Buy Now |
DISTI #
3120855
|
element14 Asia-Pacific | TIP, SOIC, SOJ/SIMM, 3.56MMX2.03MM RoHS: Not Compliant Min Qty: 1 Container: Each | 2 |
|
$32.8499 | Buy Now |
DISTI #
3120855
|
Farnell | TIP, SOIC, SOJ/SIMM, 3.56MMX2.03MM RoHS: Not Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 2 |
|
$21.3316 | Buy Now |
DISTI #
612TI303
|
Techni-Tool, Inc. | Pace 1121-0303-P1 Chip Component, .14"x.08", PS-90 Series | 5 |
|
$27.0900 | Buy Now |
DISTI #
612TI303
|
TestEquity LLC | Pace 1121-0303-P1 Chip Component, .14"x.08", PS-90 Series | 5 |
|
$27.0900 | Buy Now |