Part Details for 111SM115-H2 by Honeywell Sensing and Control
Overview of 111SM115-H2 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 111SM115-H2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ4727
|
Newark | Subminiature Basic Switch/Honeywell |Honeywell 111SM115-H2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.1000 / $54.5600 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 3,97 N [14.0 oz] Operating Force, 4,83 mm [0.19 in] Integral Flexible Leaf with Straight Lever Actuator, PCB Termination, 9,5 mm [0.38 in] Mounting Centers, 0,51 mm [0.20 in] Maximum Differential Travel, UL, CE, CSA, ENEC, RoHS: Compliant |
1035 In Stock |
|
$23.2200 / $45.0800 | Buy Now |
DISTI #
51593722
|
Verical | Switch Snap Action N.O./N.C. SPDT Leaf Lever PC Pins 5A 250VAC 30VDC 3.89N Thru-Hole RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 574 |
|
$39.7942 / $56.5621 | Buy Now |
DISTI #
33934876
|
Verical | Switch Snap Action N.O./N.C. SPDT Leaf Lever PC Pins 5A 250VAC 30VDC 3.89N Thru-Hole RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 443 |
|
$22.5800 / $33.8700 | Buy Now |
DISTI #
Honeywell 111SM115-H2
|
PEI Genesis | Snap Acting/Lim Swi SPDT Momen | 443 |
|
Buy Now | |
|
Master Electronics | MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 3,97 N [14.0 oz] Operating Force, 4,83 mm [0.19 in] Integral Flexible Leaf with Straight Lever Actuator, PCB Termination, 9,5 mm [0.38 in] Mounting Centers, 0,51 mm [0.20 in] Maximum Differential Travel, UL, CE, CSA, ENEC, RoHS: Compliant |
1035 In Stock |
|
$23.2200 / $45.0800 | Buy Now |
Part Details for 111SM115-H2
111SM115-H2 CAD Models
111SM115-H2 Part Data Attributes:
|
111SM115-H2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
111SM115-H2
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 4.14mm, Solder Terminal, Steel Leaf Type Actuator, Through Hole-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 4.14 mm | |
Actuator Type | STEEL LEAF TYPE | |
Body Breadth | 6.35 mm | |
Body Height | 9.04 mm | |
Body Length or Diameter | 19.84 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 3.97 N | |
Operating Temperature-Max | 121 °C | |
Pre-Travel-Max | 3.81 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |
Alternate Parts for 111SM115-H2
This table gives cross-reference parts and alternative options found for 111SM115-H2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 111SM115-H2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
111SM115-H58 | Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 4.14mm, Solder Terminal, Steel Leaf Type Actuator, Panel Mount | Honeywell Sensing and Control | 111SM115-H2 vs 111SM115-H58 |