Part Details for 111SM1-T2 by Honeywell Sensing and Control
Overview of 111SM1-T2 by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 111SM1-T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B5569
|
Newark | Submin Basic Switch, pinplunger, spdt, 5A, 250V, Microswitch Type:Subminiature, Microswitch Actuator:Leaf Lever, Contact Configuration:Spdt, Switch Terminals:Solder, Contact Current Max:5A, Contact Voltage Dc Nom:-, Product Range:- Rohs Compliant: Yes |Honeywell 111SM1-T2 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3500 | Buy Now |
DISTI #
480-6925-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 250V Min Qty: 200 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.5530 | Buy Now |
DISTI #
785-111SM1-T2
|
Mouser Electronics | Basic / Snap Action Switches SPDT LEAF LEVER SCR 5A 30VDC BASIC SW RoHS: Compliant | 197 |
|
$14.0800 / $20.6200 | Buy Now |
DISTI #
70668806
|
RS | SWITCH STRGHT LVR SPDT 5A PCB | Honeywell 111SM1-T2 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$16.7800 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 1,95 N [7.0 oz] Maximum Operating Force, 4,83 mm [0.19 in] Integral Flexible Leaf with Straight Lever Actuator, Double Turret Solder Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC RoHS: Compliant |
385 In Stock |
|
$12.2300 / $16.2000 | Buy Now |
DISTI #
78822955
|
Verical | Switch Snap Action N.O./N.C. SPDT Leaf Lever Solder 5A 250VAC 30VDC 1.95N Screw Mount Min Qty: 4 Package Multiple: 1 Date Code: 2342 | Americas - 373 |
|
$15.3210 / $27.5339 | Buy Now |
DISTI #
111SM1-T2
|
TTI | Basic / Snap Action Switches SPDT LEAF LEVER SCR 5A 30VDC BASIC SW Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 40 In Stock |
|
$12.8700 / $19.5900 | Buy Now |
DISTI #
1847238
|
Farnell | SUBMIN BASIC SWITCH,PINPLUNGER,SPDT, 5A, 250V RoHS: Compliant Min Qty: 200 Lead time: 22 Weeks, 4 Days Container: Each | 0 |
|
$17.0005 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 1,95 N [7.0 oz] Maximum Operating Force, 4,83 mm [0.19 in] Integral Flexible Leaf with Straight Lever Actuator, Double Turret Solder Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC RoHS: Compliant |
385 In Stock |
|
$12.2300 / $16.2000 | Buy Now |
Part Details for 111SM1-T2
111SM1-T2 CAD Models
111SM1-T2 Part Data Attributes:
|
111SM1-T2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
111SM1-T2
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 5.588mm, Screw Terminal, Straight Lever Actuator, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Length | 0.19 inch | |
Actuator Travel | 5.588 mm | |
Actuator Type | STRAIGHT LEVER | |
Body Breadth | 6.35 mm | |
Body Height | 9.0424 mm | |
Body Length or Diameter | 19.8374 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Timing | SNAP ACTION | |
Contact Voltage(AC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.9599 N | |
Operating Position | 0.35 inch | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Length | 0.186 inch | |
Termination Type | SCREW |