-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 6.3mm, Wire Terminal, Steel Leaf Type Actuator, Panel Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23F2239
|
Newark | Subminiature Basic Switch |Honeywell 111SM1-H58 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1200 | Buy Now |
DISTI #
480-6721-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 5A 250V Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
28 In Stock |
|
$12.3397 / $21.9400 | Buy Now |
DISTI #
70244465
|
RS | Subminiature Switch, Basic, SPDT, 250 VAC, 5 Amps, Straight Lever | Honeywell 111SM1-H58 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 44 Weeks, 0 Days Container: Bulk | 0 |
|
$18.1700 | RFQ |
|
Onlinecomponents.com | MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 1,95 N [7.0 oz] Maximum Operating Force, 4,83 mm [0.19 in] Integral Flexible Leaf with Straight Lever Actuator, 3,94 mm x 1,47 mm [0.155 in x 0.058 in] Quick Connect Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC RoHS: Compliant |
990 In Stock |
|
$10.4400 / $15.9300 | Buy Now |
DISTI #
69222389
|
Verical | Switch Snap Action N.O./N.C. SPDT Leaf Lever 5A 250VAC 30VDC 1.95N Screw Mount Solder RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2302 | Americas - 990 |
|
$14.5650 / $20.5284 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Subminiature Basic Switches: SM Series, Single Pole Double Throw (SPDT), 5 A 250 Vac, 1,95 N [7.0 oz] Maximum Operating Force, 4,83 mm [0.19 in] Integral Flexible Leaf with Straight Lever Actuator, 3,94 mm x 1,47 mm [0.155 in x 0.058 in] Quick Connect Termination, 9,5 mm [0.38 in] Mounting Centers, UL, CE, CSA, ENEC RoHS: Compliant |
990 In Stock |
|
$10.4400 / $15.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
111SM1-H58
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
111SM1-H58
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 6.3mm, Wire Terminal, Steel Leaf Type Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 6.3 mm | |
Actuator Type | STEEL LEAF TYPE | |
Body Breadth | 6.35 mm | |
Body Height | 9.04 mm | |
Body Length or Diameter | 19.84 mm | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.95 N | |
Pre-Travel-Max | 5.54 mm | |
Sealing | CORROSION PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |