Part Details for 11148AG by APEM Inc
Overview of 11148AG by APEM Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11148AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75K9302
|
Newark | Toggle Switch 11000 High Spec Rohs Compliant: Yes |Apem 11148AG Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.2800 / $96.1300 | Buy Now |
DISTI #
11148AG-ND
|
DigiKey | SWITCH TOGGLE DPDT 4A 125V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
48 In Stock |
|
$37.5500 / $54.6100 | Buy Now |
DISTI #
642-11148AG
|
Mouser Electronics | Toggle Switches Toggle, Dbl ,S.Lug ON-OFF-MOM, Slvr,Blk RoHS: Compliant | 3 |
|
$43.6200 / $57.3200 | Buy Now |
DISTI #
74996068
|
RS | TOGGLE SWITCH 11000 HIGH SPEC | APEM Components 11148AG Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$45.0600 | RFQ |
|
Onlinecomponents.com | Switch Toggle ON OFF Mom DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads RoHS: Compliant | 0 |
|
$36.8000 / $75.1000 | Buy Now |
|
Powell Electronics | Professional Toggle Switch Min Qty: 1 | 1 |
|
$26.7700 / $54.3500 | Buy Now |
|
Master Electronics | Switch Toggle ON OFF Mom DPDT Round Lever Solder Lug 4A 250VAC 30VDC Panel Mount with Threads RoHS: Compliant | 0 |
|
$36.8000 / $75.1000 | Buy Now |
Part Details for 11148AG
11148AG CAD Models
11148AG Part Data Attributes
|
11148AG
APEM Inc
Buy Now
|
Compare Parts:
11148AG
APEM Inc
|
Samacsys Manufacturer | Apem |