Part Details for 11108228-00 by TE Connectivity
Overview of 11108228-00 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11108228-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-11108228-00-ND
|
DigiKey | TE Connectivity 11100530-00 , Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$456.9100 / $535.0000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5 Package Multiple: 1 Container: Box | 0Box |
|
$420.2400 | Buy Now |
DISTI #
TSS11108228-00
|
Heilind Electronics | AST4510L00005P3X1074:CTO-13000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
25 Partner Stock |
|
$465.9800 / $520.6000 | Buy Now | |
DISTI #
TSS11108228-00
|
Interstate Connecting Components | AST4510L00005P3X1074:CTO-13000 | 0 |
|
Buy Now | |
DISTI #
000000000007195005
|
Sager | AST4510L00005P3X1074:CTO-13000000-03 Min Qty: 1 | 0 |
|
$476.2700 / $503.1000 | Buy Now |
|
Master Electronics |
25 Partner Stock |
|
$465.9800 / $520.6000 | Buy Now |