Part Details for 111-2223-001 by TE Connectivity
Overview of 111-2223-001 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 111-2223-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96F9760
|
Newark | Binding Post, 15A, 1/4-32, Stud, Product Range:-, Current Rating:15A, Voltage Rating:-, Contact Plating:Nickel Plated Contacts, Connector Mounting:Panel Mount, Connector Colour:-, Contact Material:Brass, Connector Type:Binding Post Rohs Compliant: Yes |Johnson Cinch Connectivity 111-2223-001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2057 |
|
$4.0200 / $5.5800 | Buy Now |
DISTI #
97W3329
|
Newark | Binding Post, 15A,1/4-32, Stud, Product Range:-, Current Rating:15A, Voltage Rating:-, Contact Plating:Nickel Plated Contacts, Connector Mounting:Panel Mount, Connector Colour:-, Contact Material:Brass, Svhc:Lead (15-Jan-2019), Rohs Compliant: Yes |Johnson Cinch Connectivity 111-2223-001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 101 |
|
$4.8200 / $10.0300 | Buy Now |
DISTI #
26AC5964
|
Newark | Uninsulated Binding Post Nut-Grounded Type Rohs Compliant: Yes |Johnson Cinch Connectivity 111-2223-001 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0200 / $4.1700 | Buy Now |
DISTI #
2340497
|
element14 Asia-Pacific | BINDING POST, 15A,1/4-32, STUD RoHS: Compliant Min Qty: 1 Container: Each | 128 |
|
$11.9935 | Buy Now |
DISTI #
2340497
|
Farnell | BINDING POST, 15A,1/4-32, STUD RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 101 |
|
$8.0154 / $9.4681 | Buy Now |